The AL03-2R2MTQ is a general-purpose wirewound inductor with a 2.2uH inductance and 20% tolerance. It has a maximum DC current rating of 0.395A and a maximum DC resistance of 0.6 ohms. The inductor's quality factor is a minimum of 45 and its self-resonant frequency is 110MHz. It is designed for through-hole mounting with an axial lead style and measures 7.3mm in length and 3.06mm in diameter. The operating temperature range is from -55 to 125 degrees Celsius.
RCD AL03-2R2MTQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.395A |
| Maximum Saturation Current | 0.395A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 110MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL03-2R2MTQ to view detailed technical specifications.
No datasheet is available for this part.