This 0.1uH inductor features a wirewound construction with a non-magnetic core material and a 5% tolerance. It has a maximum DC current rating of 1.35A and a maximum saturation current of 1.35A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 45 and a minimum self-resonant frequency of 500MHz. It is available in an axial lead style with a product length of 7.3mm and a product diameter of 3.06mm. Operating temperature range is from -55°C to 125°C.
RCD AL03Y-R10JT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.35A |
| Maximum Saturation Current | 1.35A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 500MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL03Y-R10JT to view detailed technical specifications.
No datasheet is available for this part.