The AL03Y-R68JTQ is a general purpose wirewound inductor with a non-magnetic core material and a tolerance of 5%. It has an inductance of 0.68uH and a maximum DC resistance of 0.6 ohms. The inductor is rated for a maximum DC current of 0.495A and has a minimum quality factor of 45. It is available in an axial lead style and has a product length of 7.3mm and a product diameter of 3.06mm. The operating temperature range is -55C to 125C.
RCD AL03Y-R68JTQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.495A |
| Maximum Saturation Current | 0.495A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL03Y-R68JTQ to view detailed technical specifications.
No datasheet is available for this part.