This is a general-purpose wirewound inductor with a non-magnetic core and a tolerance of 10%. It has a maximum DC current rating of 0.495A and a maximum DC resistance of 0.6 ohms. The inductance is 0.68uH, and it has a minimum quality factor of 45 and a minimum self-resonant frequency of 200M. The lead style is axial, and the product dimensions are 7.3mm in length and 3.06mm in diameter. It operates over a temperature range of -55C to 125C.
RCD AL03Y-R68KAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.495A |
| Maximum Saturation Current | 0.495A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL03Y-R68KAQ to view detailed technical specifications.
No datasheet is available for this part.