This is a general-purpose wirewound inductor with a 3.9uH inductance value and a 20% tolerance. It has a maximum DC current rating of 0.64A and a maximum DC resistance of 0.36. The inductor is designed for use in through-hole applications and has a product length of 9.9mm and a product diameter of 4.16mm. It operates over a temperature range of -55C to 125C.
RCD AL05-3R9MAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.64A |
| Maximum Saturation Current | 0.64A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.36Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 100MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-3R9MAQ to view detailed technical specifications.
No datasheet is available for this part.