RCD AL05-471KTW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.126A |
| Maximum Saturation Current | 0.126A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 8.5Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2.2MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-471KTW to view detailed technical specifications.
No datasheet is available for this part.