The AL05-R12KB is a general purpose wirewound inductor with a 0.12uH inductance value and 10% tolerance. It has a maximum DC current rating of 1.8A and a maximum saturation current of 1.8A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 50 and a minimum self resonant frequency of 525MHz. It is designed for through-hole mounting with an axial lead style and measures 9.9mm in length and 4.16mm in diameter. The operating temperature range is from -55°C to 125°C.
RCD AL05-R12KB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.12uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.8A |
| Maximum Saturation Current | 1.8A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.06Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 525MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-R12KB to view detailed technical specifications.
No datasheet is available for this part.