The RCD AL05-R27JAQ is a general-purpose, wirewound inductor with a 0.27uH inductance value and 5% tolerance. It has a maximum DC current rating of 1.32A and a maximum saturation current of 1.32A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 0.09 ohms and a minimum quality factor of 45. It is available in an axial lead style with a product length of 9.9mm and a product diameter of 4.16mm. The operating temperature range is from -55°C to 125°C.
RCD AL05-R27JAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.32A |
| Maximum Saturation Current | 1.32A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 370MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-R27JAQ to view detailed technical specifications.
No datasheet is available for this part.