The AL05-R27JAW is a general purpose wirewound inductor with a nominal inductance of 0.27uH and a tolerance of 5%. It has a maximum DC current rating of 1.32A and a maximum saturation current of 1.32A. The inductance decreases by 10% at the maximum saturation current. The inductor has a minimum quality factor of 45 and a minimum self resonant frequency of 370MHz. It is designed for through-hole mounting and has a lead style of axial. The operating temperature range is from -55 to 125 degrees Celsius.
RCD AL05-R27JAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 1.32A |
| Maximum Saturation Current | 1.32A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 370MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05-R27JAW to view detailed technical specifications.
No datasheet is available for this part.