The AL0555-122JBW is a general-purpose wirewound inductor with a 1200uH inductance value and 5% tolerance. It has a maximum DC current rating of 0.063A and a maximum saturation current of 0.063A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 40mOhm and a minimum quality factor of 30. It operates over a temperature range of -55°C to 125°C and is available in an axial lead style with a product length of 9.9mm and a product diameter of 4.16mm.
RCD AL0555-122JBW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 1200uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.063A |
| Maximum Saturation Current | 0.063A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 40Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1.2MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0555-122JBW to view detailed technical specifications.
No datasheet is available for this part.