The AL0555-470JAW is a general purpose wirewound inductor with a 47uH inductance value and 5% tolerance. It has a maximum DC current rating of 0.34A and a maximum saturation current of 0.34A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 1.3 ohms and a minimum quality factor of 45. It operates over a temperature range of -55 to 125 degrees Celsius.
RCD AL0555-470JAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.34A |
| Maximum Saturation Current | 0.34A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 1.3Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 6.3MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0555-470JAW to view detailed technical specifications.
No datasheet is available for this part.