The AL0555-8R2KAW is a general-purpose wirewound inductor with a tolerance of 10%. It has an inductance of 8.2uH and a maximum DC current of 0.53A. The inductor's maximum DC resistance is 0.6R, and it has a minimum quality factor of 80. The AL0555-8R2KAW operates within a temperature range of -55 to 125 degrees Celsius.
RCD AL0555-8R2KAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 8.2uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.53A |
| Maximum Saturation Current | 0.53A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 80 |
| Minimum Self Resonant Frequency | 53MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0555-8R2KAW to view detailed technical specifications.
No datasheet is available for this part.