The AL0555-R27JAW is a general-purpose wirewound inductor with a tolerance of 5%. It has an inductance of 0.27uH and a maximum DC current of 1.32A. The inductor's inductance decreases by 10% at its maximum saturation current. It has a maximum DC resistance of 0.09 and a minimum quality factor of 45. The inductor is designed for through-hole mounting and has a product length of 9.9mm and a product diameter of 4.16mm. It operates over a temperature range of -55 to 125C.
RCD AL0555-R27JAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.32A |
| Maximum Saturation Current | 1.32A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 370MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0555-R27JAW to view detailed technical specifications.
No datasheet is available for this part.