The AL05Y-431KT is a general-purpose wirewound inductor with a non-magnetic core material and a tolerance of 10%. It has an inductance of 430uH and a maximum DC current of 0.129A. The inductor's inductance decreases by 10% at its saturation current. The device has a maximum DC resistance of 8 ohms and a minimum quality factor of 60. It is designed for through-hole mounting and has a lead style of axial. The inductor operates within a temperature range of -55 to 125 degrees Celsius.
RCD AL05Y-431KT technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Non Magnetic |
| Inductance | 430uH |
| Tolerance | 10% |
| Inductance Test Frequency | 796KHz |
| Maximum DC Current | 0.129A |
| Maximum Saturation Current | 0.129A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 8Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 2.2MHz |
| Lead Style | Axial |
| Product Length | 9.9mm |
| Product Diameter | 4.16mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL05Y-431KT to view detailed technical specifications.
No datasheet is available for this part.