
The BLU0402-6981-DT25 is a 6.98K thin film surface mount resistor with a 25V maximum operating voltage and 0.5% tolerance. It is available in a 0402 package size with a rectangular shape. The resistor has a maximum operating temperature of 155°C and is not anti-sulfurated. It is a chip resistor with no current sensing or fail safe fusible resistor functionality.
RCD BLU0402-6981-DT25 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 6.98KOhm |
| Tolerance | 0.5% |
| Technology | Thin Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 25V |
| Anti-Sulfurated | No |
| Cage Code | 56637 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD BLU0402-6981-DT25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.