RCD BLU0603-1000-TT10W technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU0603-1000-TT10W to view detailed technical specifications.
No datasheet is available for this part.