
RCD (RESISTORS COILS DELAYLINES) BLU0603-1001-TT10 Q Surface Mount Chip Resistor, Thin Film, NPS 2-T126B Series, 1 kohm, 100 mW, 0.01%, 75 V
RCD BLU0603-1001-TT10Q technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Thin Film |
| RoHS Compliant | No |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| RoHS | Not Compliant |
Download the complete datasheet for RCD BLU0603-1001-TT10Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.