RESISTOR, PRECISION, 100 OHM, 125mW, 0.01%, FULL REEL; Product Range:BLU Series; Resistance:100ohm; Power Rating:125mW; Resistance Tolerance: 0.01%; Voltage Rating:100V; Resistor Case Style:0805 [2012 Metric]; Packaging:Tape & Reel ;RoHS Compliant: Yes
RCD BLU0805-1000-TT10W technical specifications.
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Tolerance | 0.01% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU0805-1000-TT10W to view detailed technical specifications.
No datasheet is available for this part.