RCD BLU0805-1001-BT25W technical specifications.
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU0805-1001-BT25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.