The BLU0805-1001-TT10W is a 100V thin film chip resistor with a resistance of 1kR and a tolerance of 0.01%. It is packaged in an 0805 case and is suitable for surface mount technology. The resistor is RoHS compliant and is available in cut tape packaging. It is not Reach SVHC compliant.
RCD BLU0805-1001-TT10W technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU0805-1001-TT10W to view detailed technical specifications.
No datasheet is available for this part.