The BLU0805-1002-TT10W is a 10kR thin film chip resistor with a voltage rating of 100V and a tolerance of 0.01%. It is packaged in a 0805 case and is terminated for surface mount device (SMD) use. The resistor is RoHS compliant and is packaged on a cut tape reel.
RCD BLU0805-1002-TT10W technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 0.01% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU0805-1002-TT10W to view detailed technical specifications.
No datasheet is available for this part.