Res Thin Film 0805 1M Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R
RCD BLU0805-1004-BT25W technical specifications.
| Package/Case | 0805 |
| Packaging | Cut Tape |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU0805-1004-BT25W to view detailed technical specifications.
No datasheet is available for this part.