The BLU0805-2802-BT10W is a fixed resistor with a resistance of 28000 Ohms and a tolerance of 0.1%. It is part of the BLU series and has a maximum operating temperature of 155°C. The resistor is packaged in a CHIP format and is compliant with ROHS regulations.
RCD BLU0805-2802-BT10W technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.45 |
| Manufacturer Series | BLU |
| Series | BLU |
| Resistance | 28000 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0805-2802-BT10W to view detailed technical specifications.
No datasheet is available for this part.