The BLU0805-2803-BT10W is a fixed chip resistor with a resistance of 280k Ohms and a tolerance of 0.1%. It has a package height of 0.45mm and a package width of 1.25mm. The resistor is designed to operate within a temperature range of -55°C to 155°C. It is compliant with ROHS standards and is available in a CHIP package type.
RCD BLU0805-2803-BT10W technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.45 |
| Manufacturer Series | BLU |
| Series | BLU |
| Resistance | 280000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0805-2803-BT10W to view detailed technical specifications.
No datasheet is available for this part.