The BLU0805-3013-BT10W is a 301kOhm fixed resistor with a tolerance of 0.1%. It has a package length of 2mm, width of 1.25mm, and height of 0.45mm. This RoHS compliant resistor is suitable for use in a variety of applications within the operating temperature range of -55 to 155 degrees Celsius.
RCD BLU0805-3013-BT10W technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 2 |
| Tolerance | 0.1 |
| Package Width | 1.25 |
| Package Height | 0.45 |
| Manufacturer Series | BLU |
| Series | BLU |
| Resistance | 301000 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD BLU0805-3013-BT10W to view detailed technical specifications.
No datasheet is available for this part.