RCD BLU1206-1000-BT25W technical specifications.
| Package/Case | 1206 |
| Packaging | Cut Tape |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU1206-1000-BT25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.