The BLU1206-1000-TT10W is a 100R thin film resistor with a voltage rating of 150V and a resistance tolerance of 0.01%. It is available in a 1206 case code and packaged on cut tape. This resistor is RoHS compliant but does not meet Reach SVHC requirements.
RCD BLU1206-1000-TT10W technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 0.01% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU1206-1000-TT10W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
