
Fixed Resistor, Thin Film, 0.25W, 10000ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206
RCD BLU1206-1002-TT10W technical specifications.
| Package/Case | 1206 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.01% |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU1206-1002-TT10W to view detailed technical specifications.
No datasheet is available for this part.