
Resistor; Thin Film; Res 100 Kilohms; Pwr-Rtg 0.25 W; Tol 0.1%; SMT; 1206; Precision
RCD BLU1206-1003-BT25W technical specifications.
| Package/Case | 1206 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU1206-1003-BT25W to view detailed technical specifications.
No datasheet is available for this part.