Fixed Resistor, Thin Film, 0.25W, 4220ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Package Length | 3.2 |
| Tolerance | 0.1 |
| Package Width | 1.6 |
| Package Height | 0.5 |
| Resistance | 4220 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |