RCD BLU2010-24R9-BB25W technical specifications.
| Package/Case | 2010 |
| Resistance | 24.9R |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for RCD BLU2010-24R9-BB25W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.