This ceramic chip capacitor has a capacitance of 0.018uF and a voltage rating of 50VDC. It has a tolerance of -20% to 80% and a dielectric of Y5V. The capacitor is constructed with a flat construction and has a case style of ceramic chip. It is rated for operation between -30°C and 85°C and is suitable for surface mount applications.
RCD CE0603-183-Z050VTW technical specifications.
| Capacitance | 0.018uF |
| Voltage | 50VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CE0603-183-Z050VTW to view detailed technical specifications.
No datasheet is available for this part.