This is a ceramic chip capacitor with a capacitance of 0.056uF and a voltage rating of 50VDC. It has a tolerance of 20% and is constructed with a flat, ceramic chip case. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -30°C to 85°C.
RCD CE0603-563-M050VT technical specifications.
| Capacitance | 0.056uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Dielectric | Y5V |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 0603 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.9(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CE0603-563-M050VT to view detailed technical specifications.
No datasheet is available for this part.