RCD CE0805-222-G050GTW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.55 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCD CE0805-222-G050GTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.