RCD CE0805-273-Z050VTW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CE0805(50V,Y5V) |
| Height | 1.55 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD CE0805-273-Z050VTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.