RCD CE1812-224-J101RT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CE1812(100V,X7R) |
| Height | 2.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD CE1812-224-J101RT to view detailed technical specifications.
No datasheet is available for this part.