RCD CF50S-474-JTW technical specifications.
| Package/Case | Axial |
| Packaging | Cut Tape |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for RCD CF50S-474-JTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.