This is a wirewound ceramic inductor with an inductance of 1uH and a tolerance of 5%. It has a minimum quality factor of 20 and a minimum self resonant frequency of 350M. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -55 to 155 degrees Celsius.
RCD CI0805-1R0-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.23A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 350MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CI0805-1R0-JT to view detailed technical specifications.
No datasheet is available for this part.