The CI0805-R0068-JT is a 0805 surface mount wirewound ceramic inductor with a nominal inductance of 0.0068uH and a tolerance of 5%. It operates at a maximum DC current of 0.8A and has a maximum DC resistance of 0.05 ohms. The inductor is designed to operate at a minimum frequency of 500Mhz and has a minimum quality factor of 30. The component measures 2.25mm in length, 1.4mm in height, and 1.75mm in depth. It is rated for operation between -55°C and 155°C.
RCD CI0805-R0068-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.0068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.05Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 5500MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CI0805-R0068-JT to view detailed technical specifications.
No datasheet is available for this part.