The CI0805-R022-JT is a ceramic wirewound inductor with a type RF inductance of 0.022uH and a tolerance of 5%. It has a maximum DC current rating of 0.6A and a maximum DC resistance of 0.09 ohms. The inductor is designed to operate over a temperature range of -55C to 155C. The component is a surface mount device with a case size of 0805 and dimensions of 2.25mm in length, 1.4mm in height, and 1.75mm in depth.
RCD CI0805-R022-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.022uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2600MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CI0805-R022-JT to view detailed technical specifications.
No datasheet is available for this part.