The CI0805-R027-JT is a wirewound ceramic inductor with an inductance of 0.027uH and a tolerance of 5%. It has a maximum DC current of 0.6 and a maximum DC resistance of 0.09. The inductor is available in an 0805 case size and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 155 degrees Celsius.
RCD CI0805-R027-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.027uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CI0805-R027-JT to view detailed technical specifications.
No datasheet is available for this part.