The CI0805-R033-JB is a wirewound ceramic inductor with a nominal inductance of 0.033uH and a tolerance of 5%. It has a maximum DC current rating of 0.35A and a maximum DC resistance of 0.12 ohms. The inductor is designed for surface mount applications and has a case size of 0805. It operates over a temperature range of -55°C to 155°C.
RCD CI0805-R033-JB technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.35A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 2150MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CI0805-R033-JB to view detailed technical specifications.
No datasheet is available for this part.