The CI0805-R068-JT is a 0805 surface mount wirewound RF inductor with a nominal inductance of 0.068uH and a tolerance of 5%. It has a maximum DC current rating of 0.41A and a maximum DC resistance of 0.19R. The inductor is constructed with a ceramic core material and has a minimum quality factor of 45 and a minimum self resonant frequency of 1500M. It is rated for operation between -55°C and 155°C.
RCD CI0805-R068-JT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.068uH |
| Tolerance | 5% |
| Inductance Test Frequency | 500MHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1500MHz |
| Case Size | 0805 |
| Product Length | 2.25mm |
| Height | 1.4mm |
| Product Depth | 1.75mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CI0805-R068-JT to view detailed technical specifications.
No datasheet is available for this part.