The CI1008-1R2-KB is a fixed inductor with a nominal inductance of 1.2uH and a tolerance of 10%. It is designed for RF inductor applications and has a maximum rated current of 310mA. The inductor is not shielded and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is a surface mount component.
RCD CI1008-1R2-KB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1.2 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 2 |
| Rated Current-Max | 310 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 250 |
| Manufacturer Series | CI |
| Quality Factor-Min (at L-nom) | 35 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD CI1008-1R2-KB to view detailed technical specifications.
No datasheet is available for this part.