The CI1008-R15-KT is a 0.15uH wirewound ceramic inductor with a 10% tolerance and a minimum self resonant frequency of 820MHz. It has a maximum DC current rating of 0.72A and a maximum DC resistance of 0.7 ohms. The inductor is available in a surface mount package with dimensions of 2.95mm length, 2.8mm height, and 2.28mm depth. It operates over a temperature range of -55°C to 155°C.
RCD CI1008-R15-KT technical specifications.
| Type | RF |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.7Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 820MHz |
| Case Size | 1008 |
| Product Length | 2.95mm |
| Height | 2.8mm |
| Product Depth | 2.28mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 155°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD CI1008-R15-KT to view detailed technical specifications.
No datasheet is available for this part.