RCD CL102-682-GBW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Number of Functions | 5 |
| Number of Elements | 1 |
| Package Length | 25.4 |
| Tolerance | 2 |
| Package Width | 2.4 |
| Package Height | 5 |
| Manufacturer Series | CL |
| Series | CL |
| Resistance | 6800 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.21.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD CL102-682-GBW to view detailed technical specifications.
No datasheet is available for this part.