This is a general purpose, wirewound inductor with a ferrite core, featuring 5000uH inductance and 20% tolerance. It has a maximum DC current rating of 0.1A and a maximum DC resistance of 31. The inductor is designed for through-hole mounting and has a product length of 10, product depth of 4, and a height of 10. It operates within a temperature range of -40 to 105 degrees Celsius.
RCD FRL1-502MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD FRL1-502MB to view detailed technical specifications.
No datasheet is available for this part.