This ferrite wirewound inductor has an inductance of 5000uH with a tolerance of 5%. It is designed for operation at frequencies up to 1KHz and can handle a maximum DC current of 0.1A. The inductor's DC resistance is maximally 31 ohms. It is available in a radial lead style with a product length of 10mm and a product depth of 4mm. The inductor operates within a temperature range of -40 to 105 degrees Celsius.
RCD FRL1-55-502JB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 5000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD FRL1-55-502JB to view detailed technical specifications.
No datasheet is available for this part.