The RCD FRL1-A1R8KB is a general-purpose wirewound inductor with a ferrite core. It has an inductance of 1.8uH and a tolerance of 10%. The inductor is designed for use at a test frequency of 7.9MHz and has a maximum DC current rating of 4.8A. The device features a radial lead style and measures 10mm in length, 4mm in depth, and 10mm in height. The operating temperature range is from -40 to 105 degrees Celsius.
RCD FRL1-A1R8KB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 4.8A |
| Max DC Resistance | 0.02Ohm |
| Minimum Quality Factor | 37 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD FRL1-A1R8KB to view detailed technical specifications.
No datasheet is available for this part.