This general-purpose inductor features a ferrite core and a wirewound construction. It has an inductance of 2700uH with a tolerance of 20% and is tested at a frequency of 250KHz. The maximum DC current rating is 0.14A, and the maximum DC resistance is 19.3 ohms. The inductor is available in a radial lead style with a product length of 10mm and a product depth of 4mm. It operates reliably between -40°C and 105°C.
RCD FRL1-A272MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 2700uH |
| Tolerance | 20% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.14A |
| Max DC Resistance | 19.3Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Radial |
| Product Length | 10mm |
| Product Depth | 4mm |
| Height | 10mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD FRL1-A272MB to view detailed technical specifications.
No datasheet is available for this part.